
3402.0011.22 | |
|---|---|
DigiKey Part Number | 486-3402.0011.22TR-ND - Tape & Reel (TR) 486-3402.0011.22CT-ND - Cut Tape (CT) 486-3402.0011.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0011.22 |
Description | FUSE BRD MNT 1.6A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0011.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3402.0011.11 | SCHURTER Inc. | 309 | 486-3934-ND | 1,27000 € | Parametric Equivalent |
| 3402.0011.24 | SCHURTER Inc. | 2.995 | 486-3402.0011.24CT-ND | 1,33000 € | Parametric Equivalent |
| 3404.0011.11 | SCHURTER Inc. | 15 | 486-6954-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,10400 € | 5,52 € |
| 10 | 1,01800 € | 10,18 € |
| 50 | 0,84520 € | 42,26 € |
| 100 | 0,77970 € | 77,97 € |
| 250 | 0,70072 € | 175,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,61605 € | 462,04 € |
| 1.500 | 0,56764 € | 851,46 € |
| 2.250 | 0,54097 € | 1.217,18 € |
| 3.750 | 0,50898 € | 1.908,67 € |
| 5.250 | 0,48886 € | 2.566,51 € |
| 7.500 | 0,46829 € | 3.512,17 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |



