
3-160-941 | |
|---|---|
DigiKey Part Number | 486-3-160-941TR-ND - Tape & Reel (TR) 486-3-160-941CT-ND - Cut Tape (CT) 486-3-160-941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-941 |
Description | SWITCH DIP SLIDE SPST 100MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.444" (11.28mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-946 | SCHURTER Inc. | 0 | 486-3-160-946CT-ND | 1,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,38120 € | 34,53 € |
| 50 | 1,30360 € | 65,18 € |
| 100 | 1,23020 € | 123,02 € |
| 250 | 1,14104 € | 285,26 € |
| 500 | 1,08004 € | 540,02 € |
| 1.000 | 1,02479 € | 1.024,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97531 € | 1.950,62 € |
| 4.000 | 0,93140 € | 3.725,60 € |
| 6.000 | 0,90818 € | 5.449,08 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |


