
3-160-940 | |
|---|---|
DigiKey Part Number | 486-3-160-940TR-ND - Tape & Reel (TR) 486-3-160-940CT-ND - Cut Tape (CT) 486-3-160-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-940 |
Description | DTCD SWITCH 06 SEALED OFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.344" (8.75mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-945 | SCHURTER Inc. | 0 | 486-3-160-945CT-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,19640 € | 29,91 € |
| 50 | 1,12940 € | 56,47 € |
| 100 | 1,06570 € | 106,57 € |
| 250 | 0,98812 € | 247,03 € |
| 500 | 0,93490 € | 467,45 € |
| 1.000 | 0,88661 € | 886,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84325 € | 1.686,50 € |
| 4.000 | 0,80471 € | 3.218,84 € |
| 6.000 | 0,78430 € | 4.705,80 € |
| 10.000 | 0,76072 € | 7.607,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |


