
3-160-938 | |
|---|---|
DigiKey Part Number | 486-3-160-938TR-ND - Tape & Reel (TR) 486-3-160-938CT-ND - Cut Tape (CT) 486-3-160-938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-938 |
Description | SWITCH DIP SLIDE SPST 100MA 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.144" (3.67mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-943 | SCHURTER Inc. | 0 | 486-3-160-943CT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,07020 € | 53,51 € |
| 100 | 1,00990 € | 100,99 € |
| 250 | 0,93632 € | 234,08 € |
| 500 | 0,88574 € | 442,87 € |
| 1.000 | 0,83981 € | 839,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79856 € | 1.597,12 € |
| 4.000 | 0,76185 € | 3.047,40 € |
| 6.000 | 0,74241 € | 4.454,46 € |
| 10.000 | 0,71993 € | 7.199,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |


