
| 3-148-437 | |
|---|---|
| DigiKey Part Number | 486-3-148-437-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-148-437 | 
| Description | LED PNL IND RGB DIFF 25MM QUICK | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 24V Red, 24V Green, 24V Blue 25mA Red, 25mA Green, 25mA Blue Quick Connect | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Red, Green, Blue (RGB) | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Ratings | DC | |
| Voltage | 24V Red, 24V Green, 24V Blue | |
| Current | 25mA Red, 25mA Green, 25mA Blue | |
| Panel Cutout Shape | Rectangle | |
| Panel Cutout Dimensions | 1.19" x 1.14" (30.10mm x 28.85mm) | |
| Lens Size | 25.00mm Dia | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | - | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | Quick Connect | |
| Ingress Protection | IP67 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 22,78200 € | 455,64 € | 
| Unit Price without VAT: | 22,78200 € | 
|---|---|
| Unit Price with VAT: | 28,24968 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece