
ADID-R-0005 | |
|---|---|
DigiKey Part Number | 535-ADID-R-0005TR-ND - Tape & Reel (TR) 535-ADID-R-0005CT-ND - Cut Tape (CT) 535-ADID-R-0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADID-R-0005 |
Description | Multi-Layer Chip Diplexer |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 23.00dB / - | |
High Band Attenuation (min / max dB) | 27.00dB / - | |
Return Loss (Low Band / High Band) | 14.0dB / 12.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,13312 € | 33,28 € |
| 500 | 0,11196 € | 55,98 € |
| 1.000 | 0,10869 € | 108,69 € |
| 2.500 | 0,10502 € | 262,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10409 € | 1.040,90 € |
| 20.000 | 0,09515 € | 1.903,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

