
3-145-731 | |
|---|---|
DigiKey Part Number | 486-3-145-731-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-731 |
Description | MSM22 SWITCH MO NX SPDT 100MA RI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,19000 € | 30,19 € |
| 10 | 26,04800 € | 260,48 € |
| 30 | 24,26933 € | 728,08 € |
| 50 | 23,48260 € | 1.174,13 € |
| 100 | 22,45400 € | 2.245,40 € |
| 250 | 21,16048 € | 5.290,12 € |
| Unit Price without VAT: | 30,19000 € |
|---|---|
| Unit Price with VAT: | 37,43560 € |

