
| 3-143-899 | |
|---|---|
| DigiKey Part Number | 486-3-143-899-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-143-899 | 
| Description | DKUH-1 COMP.CHOKE 2PH 50A 24MH | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Line Common Mode Choke Surface Mount 50A DCR 2.5mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Current Rating (Max) | 50A | |
| DC Resistance (DCR) (Max) | 2.5mOhm | |
| Voltage Rating - DC | 800V | |
| Voltage Rating - AC | 250V | |
| Operating Temperature | -40°C ~ 100°C | |
| Ratings | - | |
| Approval Agency | CE, UKCA | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 4.134" Dia (105.00mm) | |
| Height (Max) | 2.323" (59.00mm) | |
| Package / Case | Horizontal, 4 PC Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 75,38000 € | 75,38 € | 
| 10 | 62,03300 € | 620,33 € | 
| 25 | 58,15160 € | 1.453,79 € | 
| Unit Price without VAT: | 75,38000 € | 
|---|---|
| Unit Price with VAT: | 93,47120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece