New Product
3-137-420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-137-419

DigiKey Part Number
486-3-137-419-ND
Manufacturer
Manufacturer Product Number
3-137-419
Description
DKCV-1 COMP.CHOKE 2PH 6A 2.7MH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 6A DCR 5.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
3-137-419 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5.7mOhm
Voltage Rating - DC
450V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.764" L x 0.661" W (19.40mm x 16.80mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,97000 €6,97 €
105,73200 €57,32 €
255,30320 €132,58 €
505,00060 €250,03 €
1804,48694 €807,65 €
3604,23183 €1.523,46 €
5404,12681 €2.228,48 €
Manufacturers Standard Package
Unit Price without VAT:6,97000 €
Unit Price with VAT:8,64280 €