
3-128-425 | |
|---|---|
DigiKey Part Number | 486-3-128-425-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-425 |
Description | LINE FILTER 760VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 760V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,35000 € | 94,35 € |
| 10 | 77,00300 € | 770,03 € |
| 25 | 71,00920 € | 1.775,23 € |
| 50 | 70,83980 € | 3.541,99 € |
| Unit Price without VAT: | 94,35000 € |
|---|---|
| Unit Price with VAT: | 116,99400 € |

