
3-127-626 | |
|---|---|
DigiKey Part Number | 486-3-127-626-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-626 |
Description | CMC 40A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 40A DCR 1.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.283" W (53.00mm x 32.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 20 | 17,00850 € | 340,17 € |
| 40 | 16,04000 € | 641,60 € |
| 60 | 15,50000 € | 930,00 € |
| 100 | 14,84610 € | 1.484,61 € |
| 260 | 14,74769 € | 3.834,40 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 27,19320 € |

