
3-127-600 | |
|---|---|
DigiKey Part Number | 486-3-127-600-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-600 |
Description | CMC 25A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 25A DCR 1.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.669" L x 1.031" W (42.40mm x 26.20mm) | |
Height (Max) | 1.693" (43.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 10 | 12,47100 € | 124,71 € |
| 40 | 11,08950 € | 443,58 € |
| 80 | 10,45838 € | 836,67 € |
| 120 | 10,10642 € | 1.212,77 € |
| 280 | 9,78821 € | 2.740,70 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 18,81080 € |


