DKIV-1-3236-100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-127-596

DigiKey Part Number
486-3-127-596-ND
Manufacturer
Manufacturer Product Number
3-127-596
Description
CMC 10A 2LN TH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
450V
Voltage Rating - AC
300/250V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
CSA, IEC, UL
Features
-
Mounting Type
Through Hole
Size / Dimension
1.417" L x 1.031" W (36.00mm x 26.20mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,66000 €11,66 €
109,58800 €95,88 €
408,52475 €340,99 €
808,03925 €643,14 €
1207,76850 €932,22 €
2807,30850 €2.046,38 €
Manufacturers Standard Package
Unit Price without VAT:11,66000 €
Unit Price with VAT:14,45840 €