



| 3-122-693 | |
|---|---|
| DigiKey Part Number | 486-3-122-693-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-122-693 | 
| Description | PWR ENT PLUG IEC320-C15 STR SCRW | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Connector Style | IEC 320-C15 | |
| Connector Type | Plug, Female Sockets | |
| Current Rating - Appliance Inlet | 10A | |
| Voltage Rating - Appliance Inlet | 250VAC | |
| Number of Positions | 3 | |
| Filter Type | Unfiltered - Commercial | |
| Current Rating - Filter | - | |
| Switch Features | - | |
| Current Rating - Circuit Breaker | - | |
| Accomodates a Fuse | No | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Screw | |
| Features | Strain Relief | |
| Fuse Holder, Drawer | - | |
| Panel Cutout Dimensions | - | |
| Panel Thickness | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Approval Agency | cULus, PSE, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,04000 € | 8,04 € | 
| 10 | 6,83400 € | 68,34 € | 
| 25 | 6,40600 € | 160,15 € | 
| 50 | 6,10020 € | 305,01 € | 
| 100 | 5,80900 € | 580,90 € | 
| 300 | 5,37590 € | 1.612,77 € | 
| 500 | 5,18578 € | 2.592,89 € | 
| 1.000 | 4,93853 € | 4.938,53 € | 
| Unit Price without VAT: | 8,04000 € | 
|---|---|
| Unit Price with VAT: | 9,96960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece