Power Connector Receptacle, Female Sockets Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets Panel Mount, Snap-In
GS21-333-15-00-0000-00-back
SCHURTER GS21 and GP21 DC Connectors acc IEC Standard

3-104-047

DigiKey Part Number
486-3-104-047-ND
Manufacturer
Manufacturer Product Number
3-104-047
Description
GS21 SOCKET-OUTLET FOR 400 VDC S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Solder
Features
-
Panel Cutout Dimensions
Rectangular - 22.60mm x 39.60mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,84200 €38,42 €
253,60080 €90,02 €
503,42880 €171,44 €
1003,26500 €326,50 €
2503,06060 €765,15 €
5002,91458 €1.457,29 €
1.0002,77556 €2.775,56 €
2.5002,60200 €6.505,00 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,60480 €