
3-103-115 | |
|---|---|
DigiKey Part Number | 486-3-103-115TR-ND - Tape & Reel (TR) 486-3-103-115CT-ND - Cut Tape (CT) 486-3-103-115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-115 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.025 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 5 | 5,75200 € | 28,76 € |
| 10 | 5,30700 € | 53,07 € |
| 50 | 4,40100 € | 220,05 € |
| 100 | 4,05830 € | 405,83 € |
| 250 | 3,64372 € | 910,93 € |
| 500 | 3,60780 € | 1.803,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,94756 € | 8.842,68 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,60560 € |



