
| 1241.2855 | |
|---|---|
| DigiKey Part Number | 486-2046-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1241.2855 | 
| Description | SWITCH PUSH SPST-NO 125MA 48V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1241.2855 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Anti-Vandal, Illuminated | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 125mA (DC) | |
| Voltage Rating - DC | 48 V | |
| Actuator Type | Round, Button, Flush | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Silver | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 1.9 VDC | |
| Termination Style | Solder Lug | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | Tactile Feedback | |
| Panel Cutout Dimensions | Circular - 19.00mm Dia | |
| Operating Temperature | -25°C ~ 60°C | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 1,000,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,05000 € | 22,05 € | 
| 10 | 19,02600 € | 190,26 € | 
| 30 | 17,72800 € | 531,84 € | 
| 50 | 17,15400 € | 857,70 € | 
| 100 | 16,40370 € | 1.640,37 € | 
| 250 | 15,45964 € | 3.864,91 € | 
| 500 | 14,78024 € | 7.390,12 € | 
| Unit Price without VAT: | 22,05000 € | 
|---|---|
| Unit Price with VAT: | 27,34200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece