
0041.3009 | |
|---|---|
DigiKey Part Number | 486-3005-ND |
Manufacturer | |
Manufacturer Product Number | 0041.3009 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schurter, SBF | |
Panel Cutout Dimensions | 16mm (Round) |

