
0040.1152 | |
|---|---|
DigiKey Part Number | 0040.1152-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1152 |
Description | PC TEST POINT JACK RED |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Red | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.650" L x 0.157" W (16.50mm x 4.00mm) | |
Height | 0.354" (9.00mm) | |
Plating | Gold | |
Material - Insulation | Polycarbonate (PC) | |
Material - Body | - |

