
0034.6978 | |
|---|---|
DigiKey Part Number | 486-0034.6978TR-ND - Tape & Reel (TR) 486-0034.6978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6978 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 16.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,73700 € | 73,70 € |
| 250 | 0,66240 € | 165,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,58235 € | 436,76 € |
| 1.500 | 0,53659 € | 804,88 € |
| 2.250 | 0,51138 € | 1.150,60 € |
| 3.750 | 0,48115 € | 1.804,31 € |
| 5.250 | 0,46213 € | 2.426,18 € |
| 7.500 | 0,45128 € | 3.384,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |

