
0034.5628.11 | |
|---|---|
DigiKey Part Number | 486-1926-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5628.11 |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 750.0 | |
Approval Agency | CQC, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,47200 € | 7,36 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,12660 € | 56,33 € |
| 100 | 1,03940 € | 103,94 € |
| 300 | 0,91423 € | 274,27 € |
| 500 | 0,86104 € | 430,52 € |
| 1.000 | 0,79346 € | 793,46 € |
| 5.000 | 0,65857 € | 3.292,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,20720 € |

