Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4508

DigiKey Part Number
0033.4508-ND
Manufacturer
Manufacturer Product Number
0033.4508
Description
SWITCH SELECT 2P SER 6.3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0033.4508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
6.3A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.70mm Dia
Ingress Protection
IP40
Features
Marking: 50Hz-60Hz
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
23.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,83450 €583,45 €
Manufacturers Standard Package
Unit Price without VAT:5,83450 €
Unit Price with VAT:7,23478 €