



0031.9161 | |
|---|---|
DigiKey Part Number | 486-0031.9161-ND |
Manufacturer | |
Manufacturer Product Number | 0031.9161 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper |
Current Rating (Amps) 32 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 5 | 17,40000 € | 87,00 € |
| 25 | 14,42680 € | 360,67 € |
| 50 | 13,30200 € | 665,10 € |
| 100 | 12,25970 € | 1.225,97 € |
| 250 | 10,99728 € | 2.749,32 € |
| 500 | 10,12186 € | 5.060,93 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 26,01520 € |


