
| 0001.2506.PT | |
|---|---|
| DigiKey Part Number | 486-4588-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0001.2506.PT | 
| Description | FUSE CERM 1.6A 250VAC 300VDC | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6 A 250 V 300 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 300 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 1.5kA | |
| Melting I²t | 4.35 | |
| Approval Agency | cURus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,21000 € | 1,21 € | 
| 5 | 1,00400 € | 5,02 € | 
| 10 | 0,92700 € | 9,27 € | 
| 50 | 0,76860 € | 38,43 € | 
| 100 | 0,70920 € | 70,92 € | 
| 250 | 0,63740 € | 159,35 € | 
| 500 | 0,58774 € | 293,87 € | 
| 1.000 | 0,54174 € | 541,74 € | 
| 5.000 | 0,44736 € | 2.236,80 € | 
| Unit Price without VAT: | 1,21000 € | 
|---|---|
| Unit Price with VAT: | 1,50040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece