
64560001 | |
|---|---|
DigiKey Part Number | 1439-1355-ND |
Manufacturer | |
Manufacturer Product Number | 64560001 |
Description | CARD GUIDE 160MM (RED) |
Customer Reference | |
Detailed Description | Polybutylene Terephthalate, Snap-In Mount, 6.299" (160.00mm) 0.079" (2.00mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 64560001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Polybutylene Terephthalate, Snap-In Mount, 6.299" (160.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards |


