Backplane 6U 10 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23001540

DigiKey Part Number
1439-1387-ND
Manufacturer
Manufacturer Product Number
23001540
Description
BACKPLANE 6U 10 CHAN VME J1/J2
Customer Reference
Detailed Description
Backplane 6U 10 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Panel Units
6U
Number of Channels
10
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.