Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848664

DigiKey Part Number
1439-1109-ND
Manufacturer
Manufacturer Product Number
20848664
Description
FRONT PANEL KIT 3U 4HP FOR VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
20848664 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Size / Dimension
0.787" W x 4.535" H (19.98mm x 115.20mm)
Color
Gray
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,61000 €25,61 €
521,89200 €109,46 €
1020,46200 €204,62 €
2518,71320 €467,83 €
5017,49060 €874,53 €
10017,37770 €1.737,77 €
Manufacturers Standard Package
Unit Price without VAT:25,61000 €
Unit Price with VAT:31,75640 €