
| 8502SBO2V08 | |
|---|---|
| DigiKey Part Number | 4008-8502SBO2V08-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8502SBO2V08 | 
| Description | CONTACTOR 600VAC 18AMP NEMA +OPT | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 208VAC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 208VAC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 18 A | |
| Switching Voltage | 600VAC - Max | |
| Features | - | |
| Termination Style | Screw Terminal | |
| Operating Temperature | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Contact Material | - | |
| Coil Power | - | |
| Coil Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 344,85000 € | 344,85 € | 
| Unit Price without VAT: | 344,85000 € | 
|---|---|
| Unit Price with VAT: | 427,61400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece