
ZBA7335 | |
|---|---|
DigiKey Part Number  | 4008-ZBA7335-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZBA7335  | 
Description  | GREEN CAP MARKED ARROW FOR RECTA  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Round Pushbutton Switch Cap Green Snap Fit  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZBA7335 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Switch Type  | Pushbutton  | |
Shape  | Round  | |
Color  | Green  | |
Illumination  | Non-Illuminated  | |
For Use With/Related Products  | Multiple Series  | |
Mounting Type  | Snap Fit  | |
Size  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,02000 € | 7,02 € | 
| 10 | 6,36100 € | 63,61 € | 
| 30 | 6,06667 € | 182,00 € | 
| 50 | 5,93480 € | 296,74 € | 
| 100 | 5,76010 € | 576,01 € | 
| 250 | 5,53708 € | 1.384,27 € | 
| 500 | 5,37400 € | 2.687,00 € | 
| 1.000 | 5,21574 € | 5.215,74 € | 
| Unit Price without VAT: | 7,02000 € | 
|---|---|
| Unit Price with VAT: | 8,70480 € | 

