



RE22R2ACMR | |
|---|---|
DigiKey Part Number | 4008-RE22R2ACMR-ND |
Manufacturer | |
Manufacturer Product Number | RE22R2ACMR |
Description | RELAY TIME DELAY 300HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE22R2ACMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,86000 € | 74,86 € |
| 10 | 66,66600 € | 666,66 € |
| 25 | 63,65360 € | 1.591,34 € |
| 50 | 61,46400 € | 3.073,20 € |
| 100 | 59,34900 € | 5.934,90 € |
| Unit Price without VAT: | 74,86000 € |
|---|---|
| Unit Price with VAT: | 92,82640 € |




