
ZB5CW313 | |
---|---|
DigiKey Part Number | 4008-ZB5CW313-ND |
Manufacturer | |
Manufacturer Product Number | ZB5CW313 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | ZB5CW313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,27000 € | 24,27 € |
10 | 20,93800 € | 209,38 € |
25 | 19,73960 € | 493,49 € |
50 | 18,87700 € | 943,85 € |
100 | 18,05060 € | 1.805,06 € |
250 | 17,42404 € | 4.356,01 € |
Unit Price without VAT: | 24,27000 € |
---|---|
Unit Price with VAT: | 30,09480 € |