8501CDPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501CDPDT

DigiKey Part Number
4008-8501CDPDT-ND
Manufacturer
Manufacturer Product Number
8501CDPDT
Description
POWER RELAY, TYPE C, 1.5HP, 30A
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-30°C ~ 50°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.