Image for XVGB3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVGB3M

DigiKey Part Number
4008-XVGB3M-ND
Manufacturer
Manufacturer Product Number
XVGB3M
Description
T LIGHT 3 STG RAG24V MNTG W. F B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Amber, Green, Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Amber, Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP40
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
664,96667 €389,80 €
Manufacturers Standard Package
Unit Price without VAT:64,96667 €
Unit Price with VAT:80,55867 €