Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7NW38G1

DigiKey Part Number
4008-XB7NW38G1-ND
Manufacturer
Manufacturer Product Number
XB7NW38G1
Description
HARMONY XB7, MONOLITHIC ILLUMINA
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
120 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
300,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,97000 €74,97 €
1064,65000 €646,50 €
Manufacturers Standard Package
Unit Price without VAT:74,97000 €
Unit Price with VAT:92,96280 €