New at DigiKey
Image for XVB768 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVB768

DigiKey Part Number
4008-XVB768-ND
Manufacturer
Manufacturer Product Number
XVB768
Description
COMPLETE UNIT YLW FLASH
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing
Function - Audible
Non-Audible
Voltage - Supply
24VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13
Operating Temperature
-25°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.