Joystick, 2 - Axis Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKBA1422

DigiKey Part Number
4008-XKBA1422-ND
Manufacturer
Manufacturer Product Number
XKBA1422
Description
SWITCH JOYSTICK COMPLETE
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.