
9001SKR9R20H6 | |
|---|---|
DigiKey Part Number  | 4008-9001SKR9R20H6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9001SKR9R20H6  | 
Description  | PUSHBUTTON 600VAC 10AMP 30MM SK  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NC Standard Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | Off-On  | |
Current Rating (Amps)  | 3A (AC), 550mA (DC)  | |
Voltage Rating - AC  | 230 V  | |
Voltage Rating - DC  | 125 V  | |
Actuator Type  | Round, Button, Flush  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP66 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 30.00mm Dia  | |
Operating Temperature  | -25°C ~ 70°C  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 136,29000 € | 136,29 € | 
| 10 | 117,49600 € | 1.174,96 € | 
| 25 | 112,81000 € | 2.820,25 € | 
| Unit Price without VAT: | 136,29000 € | 
|---|---|
| Unit Price with VAT: | 168,99960 € | 

