

RXM2LB1F7 | |
|---|---|
DigiKey Part Number | 4008-RXM2LB1F7-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB1F7 |
Description | MINIATURE RELAY 5A 2CO 120VAC W/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM2LB1F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 27.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 4,78615 € | 1.292,26 € |
| Unit Price without VAT: | 4,78615 € |
|---|---|
| Unit Price with VAT: | 5,93483 € |






