

CA3KN40FD | |
|---|---|
DigiKey Part Number | 4008-CA3KN40FD-ND |
Manufacturer | |
Manufacturer Product Number | CA3KN40FD |
Description | K CONTROL RELAY 4NO 110VDC COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3KN40FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,55000 € | 66,55 € |
| Unit Price without VAT: | 66,55000 € |
|---|---|
| Unit Price with VAT: | 82,52200 € |







