
ZARC705 | |
|---|---|
DigiKey Part Number | 4008-ZARC705-ND |
Manufacturer | |
Manufacturer Product Number | ZARC705 |
Description | PUSH BUTTON FRONT COVER FOR ZART |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cover Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Cover | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 27,83800 € |












