
XB6AE3B5B | |
|---|---|
DigiKey Part Number | 4008-XB6AE3B5B-ND |
Manufacturer | |
Manufacturer Product Number | XB6AE3B5B |
Description | COMPLETE ILLUMINATED PUSH BUTTON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6AE3B5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| 10 | 38,75800 € | 387,58 € |
| 25 | 36,53480 € | 913,37 € |
| 50 | 34,93480 € | 1.746,74 € |
| 100 | 33,92920 € | 3.392,92 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 55,71320 € |

