
TM1STPTTSN52050 | |
|---|---|
DigiKey Part Number | 4008-TM1STPTTSN52050-ND |
Manufacturer | |
Manufacturer Product Number | TM1STPTTSN52050 |
Description | PT1000 5,0M IP68 5X20 -50+110C G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 110°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
EDA/CAD Models | TM1STPTTSN52050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 110°C | |
Length - Lead Wire | 16.404' (5m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,80250 € | 75,21 € |
| Unit Price without VAT: | 18,80250 € |
|---|---|
| Unit Price with VAT: | 23,31510 € |















