cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUY549TB5P2

DigiKey Part Number
4008-XUY549TB5P2-ND
Manufacturer
Manufacturer Product Number
XUY549TB5P2
Description
XUY RCS 549MM TIMER HEX 2M CBL
Customer Reference
Detailed Description
Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable