
SSP03SBA24D | |
|---|---|
DigiKey Part Number | 4008-SSP03SBA24D-ND |
Manufacturer | |
Manufacturer Product Number | SSP03SBA24D |
Description | SPD 240VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 240VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 240VAC | |
Current - Discharge (Max) (8/20µS) | 240 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 240 V | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.932,19000 € | 5.932,19 € |
| Unit Price without VAT: | 5.932,19000 € |
|---|---|
| Unit Price with VAT: | 7.355,91560 € |

