SR2E121B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR2E121B
Transferring Zelio Smart Relay Programs Made Easy

SR2E121B

DigiKey Part Number
4008-SR2E121B-ND
Manufacturer
Manufacturer Product Number
SR2E121B
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC
Datasheet
 Datasheet
EDA/CAD Models
SR2E121B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Relay
Expandable
Non-Expandable
Voltage - Supply
24VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
0.490 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1191,40000 €191,40 €
Manufacturers Standard Package
Unit Price without VAT:191,40000 €
Unit Price with VAT:237,33600 €