


SR2D101FU | |
|---|---|
DigiKey Part Number | 4008-SR2D101FU-ND |
Manufacturer | |
Manufacturer Product Number | SR2D101FU |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | SR2D101FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,21000 € | 188,21 € |
| Unit Price without VAT: | 188,21000 € |
|---|---|
| Unit Price with VAT: | 233,38040 € |





