
HFNF240IESE005 | |
|---|---|
DigiKey Part Number | 4008-HFNF240IESE005-ND |
Manufacturer | |
Manufacturer Product Number | HFNF240IESE005 |
Description | SPD 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 3 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,63000 € | 589,63 € |
| Unit Price without VAT: | 589,63000 € |
|---|---|
| Unit Price with VAT: | 731,14120 € |






