
782XDXH21-12D | |
|---|---|
DigiKey Part Number | 4008-782XDXH21-12D-ND |
Manufacturer | |
Manufacturer Product Number | 782XDXH21-12D |
Description | HERMETICALLY SEALED PLUG-IN RELA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1200VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,70000 € | 209,70 € |
| 10 | 174,98200 € | 1.749,82 € |
| 30 | 162,24733 € | 4.867,42 € |
| 50 | 161,49380 € | 8.074,69 € |
| Unit Price without VAT: | 209,70000 € |
|---|---|
| Unit Price with VAT: | 260,02800 € |

