
QO24L70TS | |
|---|---|
DigiKey Part Number | 4008-QO24L70TS-ND |
Manufacturer | |
Manufacturer Product Number | QO24L70TS |
Description | QO LDCTR MLO 240V 70A 1PH 2SP NE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | QO24L70TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 83,24120 € |

