Similar

NSYSF2212802D | |
|---|---|
DigiKey Part Number | 4008-NSYSF2212802D-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF2212802D |
Description | ENCLOSURE STL 86.61"L X 47.24"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 86.614" L x 47.244" W (2200.00mm x 1200.00mm) X 31.496" (800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 86.614" L x 47.244" W (2200.00mm x 1200.00mm) | |
Height | 31.496" (800.00mm) | |
Area (L x W) | 4092in² (2.64m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |


